
* Images are for reference only
M95256-WMN6P
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M95256-WMN6P
- JLCPCB Part #
- C222231
- Package
- SO-8
- Description
- -40℃~+85℃ 2.5V~5.5V 200 Years 20MHz 256Kbit 4,000,000 Cycles 5ms Hardware write protection function、Software write protection function、Built-in power-on reset (POR)、Built-in error correction code (ECC) function、Built-in write enable latch (WEL) SPI SO-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 371
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 367
In-stock Item Pricing
Qty Unit Price
1+
$0.7699
10+
$0.6298
30+
$0.5605
100+
$0.4913
500+
$0.4510
1000+
$0.4301
Related Products
Welcome back, may I help you?