
* Images are for reference only
M95128-DRMN3TP/K
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M95128-DRMN3TP/K
- JLCPCB Part #
- C157384
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1.7V~5.5V 100 Years 128Kbit 20MHz 4,000,000 Cycles 4ms Hardware write protection function、Built-in power-on reset (POR)、Built-in error correction code (ECC) function、Built-in write enable latch (WEL) SPI SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$1.0776
10+
$0.8489
30+
$0.7329
100+
$0.6202
500+
$0.5509
1000+
$0.5155
Related Products
Welcome back, may I help you?