
* Images are for reference only
M93C66-MN6TP
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M93C66-MN6TP
- JLCPCB Part #
- C19592560
- Package
- SO-8
- Description
- -40℃~+85℃ 1,000,000 cycles 4.5V~5.5V 40 Years 4Kbit 5ms SO-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9331
200+
$0.7723
500+
$0.7466
1000+
$0.7338
Related Products
Welcome back, may I help you?