
* Images are for reference only
STM32U575OIY6QTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32U575OIY6QTR
- JLCPCB Part #
- C5271033
- Package
- WLCSP-90
- Description
- -40℃~+85℃ 1.71V~3.6V 160MHz 2MB 32 Bit 69 784KB ARM Cortex-M33 Built-in+External FLASH WLCSP-90 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 215
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 215
In-stock Item Pricing
Qty Unit Price
1+
$10.7134
10+
$9.1898
30+
$8.2621
100+
$7.4842
Welcome back, may I help you?