
* Images are for reference only
M41T83RMY6F
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M41T83RMY6F
- JLCPCB Part #
- C5269727
- Package
- SOIC-18-300mil
- Description
- -40℃~+85℃ 2.7V~5.5V I2C Watchdog timer、Temperature compensation、Backup power management and battery charging、Battery low voltage detection、InsideSRAM/NVRAM、Alarm function SOIC-18-300mil Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0411
10+
$4.9122
30+
$4.8269
100+
$4.7415
Related Products
Welcome back, may I help you?