
* Images are for reference only
STGP6NC60HD
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STGP6NC60HD
- JLCPCB Part #
- C169771
- Package
- TO-220
- Description
- -55℃~+150℃@(Tj) 12ns 13.6nC 15A 21ns 56W 600V 68uJ 76ns TO-220 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3248
10+
$2.0019
30+
$1.8011
100+
$1.5938
500+
$1.5006
1000+
$1.4605
2000+
$1.4444
4000+
$1.4332
Related Products
Welcome back, may I help you?