
* Images are for reference only
M24M01-HRMN6TP
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M24M01-HRMN6TP
- JLCPCB Part #
- C19374002
- Package
- SO-8
- Description
- -40℃~+85℃ 1.7V~5.5V 1Mbit 4,000,000 Cycles 5ms I2C SO-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3899
10+
$2.3337
30+
$2.2967
100+
$2.2598
Related Products
Welcome back, may I help you?