
* Images are for reference only
STM32G0C1NEY6TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32G0C1NEY6TR
- JLCPCB Part #
- C5456145
- Package
- 52-UFBGA
- Description
- -40℃~+85℃ 1.7V~3.6V 144KB 32 Bit 46 512KB 64MHz ARM Cortex-M0+ Built-in+External FLASH 52-UFBGA Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2643
10+
$6.2685
30+
$5.6614
100+
$5.1523
Welcome back, may I help you?