
* Images are for reference only
M24C16-DRDW3TP/K
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M24C16-DRDW3TP/K
- JLCPCB Part #
- C2061695
- Package
- TSSOP-8
- Description
- -40℃~+125℃ 1.7V~5.5V 100 Years 16Kbit 1MHz 4,000,000 Cycles 4ms I2C TSSOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.7707
10+
$0.7530
30+
$0.7402
100+
$0.7289
Related Products
Welcome back, may I help you?