
* Images are for reference only
M24512-DFDW6TP
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M24512-DFDW6TP
- JLCPCB Part #
- C2061091
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1.7V~5.5V 1MHz 200 Years 4,000,000 Cycles 512Kbit 5ms Hardware write protection function、Built-in power-on reset (POR)、Page write protection function、Built-in error correction code (ECC) function I2C TSSOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$1.2520
10+
$1.2230
30+
$1.2053
100+
$1.1876
Related Products
Welcome back, may I help you?