This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LMV822AIYST

Extended
Manufacturer
STMicroelectronics
MFR.Part #
LMV822AIYST
JLCPCB Part #
C2058016
Package
MiniSO-8
Description
-40℃~+125℃ 1.7V/us 16nV/√Hz@1kHz 1uV/℃ 2 2.5V~5.5V 220uA 30nA 43mA 5.5MHz 5.5V 60nA 75dB 800uV Rail-to-Rail Output MiniSO-8 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6679
200+ $0.2585
500+ $0.2505
1000+ $0.2457
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons