This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LMV822AIST

Extended
Manufacturer
STMicroelectronics
MFR.Part #
LMV822AIST
JLCPCB Part #
C2057924
Package
MiniSO-8
Description
-40℃~+125℃ 1.9V/us 120nA 13nV/√Hz@10kHz 1uV/℃ 2 2.5V~5.5V 21mA 300uA 30nA 5.5MHz 5.5V 75dB 800uV Rail-to-Rail Output MiniSO-8 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 30

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 30

In-stock Item Pricing

Qty Unit Price
1+ $1.0636
10+ $1.0379
30+ $1.0219
100+ $1.0058

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons