
* Images are for reference only
LF50CDT-TRY
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LF50CDT-TRY
- JLCPCB Part #
- C2971144
- Package
- DPAK
- Description
- -40℃~+125℃@(Tj) 1 16V 400mV@(500mA) 500mA 500uA 50uV 5V 76dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive DPAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$2.3256
10+
$2.2662
30+
$2.2277
100+
$2.1875
Related Products
Welcome back, may I help you?