
* Images are for reference only
LD1086D2MTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LD1086D2MTR
- JLCPCB Part #
- C160464
- Package
- D2PAK
- Description
- -40℃~+125℃ 0.003%Vout 1 1.3V@(1.5A) 1.5A 1.8V 30V 5mA 82dB@(120Hz) Adjustable Over Temperature Protection Positive D2PAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2482
10+
$3.7119
30+
$3.3941
100+
$3.0730
500+
$2.9236
1000+
$2.8562
2000+
$2.8273
Related Products
Welcome back, may I help you?