This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

STM8S103F2U6TR

Extended
Manufacturer
STMicroelectronics
MFR.Part #
STM8S103F2U6TR
JLCPCB Part #
C2971357
Package
QFN-20_3x3mm
Description
-40℃~+85℃ 10bit 16 16MHz 1KB 2.95V~5.5V 4KB 640Byte 8 Bit Built-in FLASH STM8 QFN-20_3x3mm Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 444

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0392
100+ $0.0202

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons