
* Images are for reference only
STM8AF6266UCX
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM8AF6266UCX
- JLCPCB Part #
- C2054435
- Package
- VFQFN-32-EP(5x5)
- Description
- -40℃~+125℃ 10bit 16MHz 1KB 25 2KB 32KB 3V~5.5V 8 Bit Built-in FLASH STM8A VFQFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2532
200+
$0.8730
500+
$0.8424
1000+
$0.8263
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?