
* Images are for reference only
LDK130PU12R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LDK130PU12R
- JLCPCB Part #
- C5267906
- Package
- DFN-6(1.2x1.3)
- Description
- -40℃~+125℃@(Tj) 1 1.2V 300mA 5.5V 51uVrms 55dB@(10kHz) 60uA Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive DFN-6(1.2x1.3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4929
200+
$0.1917
500+
$0.1837
1000+
$0.1804
Related Products
Welcome back, may I help you?