
* Images are for reference only
VN31SPTR-E
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VN31SPTR-E
- JLCPCB Part #
- C2150411
- Package
- PowerSO-10
- Description
- -40℃~+150℃ 1 30mΩ 31A 5.5V~26V High Side Switch 欠压锁定、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、负载突降保护 PowerSO-10 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1192
200+
$1.9820
600+
$1.9127
1200+
$1.8772
Related Products
Welcome back, may I help you?