
* Images are for reference only
LD39015J12R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LD39015J12R
- JLCPCB Part #
- C3749608
- Package
- FlipChip-4(1.1x1.1)
- Description
- -40℃~+125℃@(Tj) 1 1.2V 130mV@(100mA) 150mA 20uA 5.5V 54uVrms 74dB@(1kHz) Fixed Over Current Protection、Enable、Thermal Shutdown Positive FlipChip-4(1.1x1.1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$1.4472
10+
$1.4136
30+
$1.3911
100+
$1.3687
Related Products
Welcome back, may I help you?