
* Images are for reference only
T2550-12G
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- T2550-12G
- JLCPCB Part #
- C2971375
- Package
- D2PAK
- Description
- -40℃~+125℃@(Tj) 1 TRIAC 1.2kV 25A 50mA 60mA D2PAK Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3048
10+
$3.2291
30+
$3.1792
100+
$3.1276
Related Products
Welcome back, may I help you?