
* Images are for reference only
GG25LJ
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- GG25LJ
- JLCPCB Part #
- C5267710
- Package
- FCCSP-10(1.4x2)
- Description
- -40℃~+85℃ 1 2.7V~4.5V 2uA I2C Lithium Battery Monitoring IC Not supported FCCSP-10(1.4x2) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7516
10+
$1.7163
30+
$1.6906
100+
$1.5269
Related Products
Welcome back, may I help you?