
* Images are for reference only
LD1117V50
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LD1117V50
- JLCPCB Part #
- C221483
- Package
- TO-220-3
- Description
- 0℃~+125℃@(Tj) 1 1.2V@(800mA) 100uV 15V 5V 5mA 75dB@(120Hz) 800mA Fixed Over Current Protection、Over Temperature Protection Positive TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5113
10+
$0.4055
50+
$0.3606
100+
$0.3045
500+
$0.2789
1000+
$0.2645
Related Products
Welcome back, may I help you?