
* Images are for reference only
STR736FV0T6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STR736FV0T6
- JLCPCB Part #
- C1342853
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 10bit 16KB 32 Bit 36MHz 4.5V~5.5V 64KB 72 Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991a2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.1431
200+
$5.0867
500+
$4.9072
1000+
$4.8191
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?