
* Images are for reference only
LD1117DT18CTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LD1117DT18CTR
- JLCPCB Part #
- C81159
- Package
- DPAK
- Description
- -40℃~+125℃@(Tj) 1 1.8V 100uV 15V 1V@(100mA) 5mA 75dB@(120Hz) 950mA Fixed Positive DPAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2438
10+
$0.2014
30+
$0.1832
100+
$0.1606
500+
$0.1505
1000+
$0.1444
2500+
$0.1429
5000+
$0.1418
Related Products
Welcome back, may I help you?