
* Images are for reference only
L78M08CV
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L78M08CV
- JLCPCB Part #
- C222170
- Package
- TO-220-3
- Description
- 0℃~+150℃@(Tj) 2V 35V 500mA 52uV 56dB@(120Hz) 6mA 8V Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0023
10+
$0.8154
30+
$0.7219
100+
$0.6285
500+
$0.5721
1000+
$0.5431
Related Products
Welcome back, may I help you?