
* Images are for reference only
SPC56EL60L5CBFQR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- SPC56EL60L5CBFQR
- JLCPCB Part #
- C2056199
- Package
- LQFP-144(20x20)
- Description
- -40℃~+125℃ 120MHz 128KB 12bit 1MB 32 Bit 3V~3.63V 96 Built-in FLASH Freescale Series LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.6707
200+
$8.7737
500+
$8.4649
1000+
$8.3122
Related Products