
* Images are for reference only
IPS160HFTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- IPS160HFTR
- JLCPCB Part #
- C1511766
- Package
- LSOP-12-150mil
- Description
- -40℃~+150℃ 1 2.4A 60mΩ 8V~60V Active High High Side Switch Short-Circuit Protection(SCP)、Undervoltage Protection(UVP)、Over Temperature Protection LSOP-12-150mil Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$3.0848
10+
$3.0060
30+
$2.9530
100+
$2.9016
Related Products
Welcome back, may I help you?