
* Images are for reference only
TS951IYLT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TS951IYLT
- JLCPCB Part #
- C2058824
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 10mA 12V 1V/us 2.7V~12V 25nV/√Hz@1kHz 2uV/℃ 35nA 3MHz 80dB 80nA 8mV 900uA Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5513
10+
$3.0746
30+
$2.7911
100+
$2.3981
500+
$2.2645
1000+
$2.2065
Related Products
Welcome back, may I help you?