
* Images are for reference only
L6482HTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L6482HTR
- JLCPCB Part #
- C2150648
- Package
- HTSSOP-38-EP-4.4mm
- Description
- -40℃~+150℃ 16 2 5A 7.5V~15V Bipolar Driver SPI Yes HTSSOP-38-EP-4.4mm Stepper Motor Driver ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$8.8285
10+
$7.5994
30+
$6.8507
100+
$6.2225
Related Products
Welcome back, may I help you?