
* Images are for reference only
HVLED805TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- HVLED805TR
- JLCPCB Part #
- C2678669
- Package
- SO-16-150mil
- Description
- -40℃~+150℃ 1 2kHz~166kHz 5% 5mA AC-DC Built-in Flyback SO-16-150mil LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8750
200+
$0.3388
500+
$0.3276
1000+
$0.3211
Related Products
Welcome back, may I help you?