
* Images are for reference only
ESDZV5-1BV2
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ESDZV5-1BV2
- JLCPCB Part #
- C3711048
- Package
- 01005
- Description
- -40℃~+150℃ 1 100nA 5.5V 5A@8/20us 5pF 7V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS 01005 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4730
Minimum: 1
Full Reel: 40000
$0.01
Add To List
Available Order Qty: 4730
In-stock Item Pricing
Qty Unit Price
1+
$0.0866
50+
$0.0688
150+
$0.0599
500+
$0.0534
Related Products
Welcome back, may I help you?