
* Images are for reference only
STM8AF6266UDX
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM8AF6266UDX
- JLCPCB Part #
- C6240937
- Package
- UFQFPN-32(5x5)
- Description
- -40℃~+150℃ 10bit 16MHz 1KB 25 2KB 32KB 3V~5.5V 8 Bit Built-in FLASH STM8A UFQFPN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4759
200+
$2.5846
500+
$2.4976
1000+
$2.4557
Welcome back, may I help you?