
* Images are for reference only
P6KE200CA
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- P6KE200CA
- JLCPCB Part #
- C133728
- Package
- DO-15
- Description
- 11.3A@8/20us 171V 210V 350pF 353V 500nA 600W@10/1000us Bidirectional IEC 61000-4-2 TVS DO-15 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2860
10+
$0.2309
30+
$0.2073
100+
$0.1779
Related Products
Welcome back, may I help you?