
* Images are for reference only
ESD051-1BF4
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ESD051-1BF4
- JLCPCB Part #
- C2971287
- Package
- 0201
- Description
- -55℃~+150℃ 1 10A@8/20us 110W 45pF 5.8V 5.8V 5V 70nA Bidirectional ESD IEC 61000-4-2 0201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2569
50+
$0.2521
150+
$0.2473
500+
$0.2441
Related Products
Welcome back, may I help you?