
* Images are for reference only
STM32F722RET7
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F722RET7
- JLCPCB Part #
- C1235428
- Package
- LQFP-64(10x10)
- Description
- -40℃~+105℃ 1.7V~3.6V 12bit 12bit 216MHz 256KB 32 Bit 50 512KB ARM Cortex-M7 Built-in FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 960
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$21.6322
10+
$20.6400
30+
$18.9197
100+
$17.4201
Related Products
Welcome back, may I help you?