
* Images are for reference only
STMPS2151TTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STMPS2151TTR
- JLCPCB Part #
- C2150029
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1 110mΩ 2.7V~5.5V 500mA Active High High Side Switch Short-Circuit Protection(SCP)、Undervoltage Protection(UVP)、Over Temperature Protection MSOP-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$2.6228
10+
$2.1999
30+
$1.9362
100+
$1.6644
500+
$1.5422
1000+
$1.4891
Related Products