
* Images are for reference only
STTH60RQ06W
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STTH60RQ06W
- JLCPCB Part #
- C2970454
- Package
- DO-247-2
- Description
- 1 Independent 2.95V@60A 425A 600V 60A 65ns 80uA@600V DO-247-2 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3733
10+
$3.7869
30+
$3.4382
90+
$3.0864
510+
$2.9241
1200+
$2.8502
Related Products
Welcome back, may I help you?