
* Images are for reference only
DRD1204W-TR
Extended
- Manufacturer
- STANLEY ELECTRIC CO., LTD.
- MFR.Part #
- DRD1204W-TR
- JLCPCB Part #
- C5354957
- Package
- 1208
- Description
- 155mcd、220mcd 20mA 2V、2V 572nm、626nm 575nm、635nm Red, Yellow Green Water Clear 1208 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 444
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0393
100+
$0.0202
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?