BG1111R-TR
Extended
* Images are for reference only

BG1111R-TR

Attributes
Value
MFR.Part #
BG1111R-TR
JLCPCB Part #
C19625832
Package
1206
Description
-30℃~+85℃ 2.1V 2.7mcd 555nm 558nm Frosted White Lens 1206 LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerSTANLEY ELECTRIC CO., LTD.
Package1206
Wavelength - Dominant558nm
Operating Temperature-30℃~+85℃
Luminous Intensity2.7mcd
Lens ColorFrosted White Lens
Peak Wavelength555nm
Voltage - Forward(Vf)2.1V