
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | STANLEY ELECTRIC CO., LTD. | |
| Package | 1608 | |
| Operating Temperature | -40℃~+100℃ | |
| Wavelength - Dominant | 470nm | |
| Viewing Angle | 110° | |
| Illumination Color | Blue | |
| Lens Color | White Lens | |
| Peak Wavelength | 463nm | |
| Luminous Intensity | 12mcd | |
| Voltage - Forward(Vf) | 3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VCDB1111C-5AY3B-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | STANLEY ELECTRIC CO., LTD. | |
| Package | 1608 | |
| Operating Temperature | -40℃~+100℃ | |
| Wavelength - Dominant | 470nm | |
| Viewing Angle | 110° | |
| Illumination Color | Blue | |
| Lens Color | White Lens | |
| Peak Wavelength | 463nm | |
| Luminous Intensity | 12mcd | |
| Voltage - Forward(Vf) | 3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VCDB1111C-5AY3B-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VCDB1111C-5AY3B-TR datasheets or manufacturer documentation.
Datasheet: VCDB1111C-5AY3B-TR Datasheet (PDF)
The VCDB1111C-5AY3B-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.