
* Images are for reference only
VFHP1104LS-TR
Extended
- Manufacturer
- STANLEY ELECTRIC CO., LTD.
- MFR.Part #
- VFHP1104LS-TR
- JLCPCB Part #
- C5822263
- Package
- PLCC-2
- Description
- -40℃~+100℃ 120° 20mA 2V 570nm 573nm 78mcd Discrete Diode Water Clear Yellow Green PLCC-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4270
200+
$0.1704
500+
$0.1647
1000+
$0.1619