
* Images are for reference only
ST715C33R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ST715C33R
- JLCPCB Part #
- C2970205
- Package
- SOT-323-5
- Description
- -40℃~+125℃@(Tj) 1 1V@(85mA) 210uVrms 24V 3.3V 6.5uA 62dB@(100kHz) 85mA Fixed Over Current Protection、Short Circuit Protection Positive SOT-323-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 94
Minimum: 1
Full Reel: 3000
Total: $0.00
Add To List
Available Order Qty: 94
In-stock Item Pricing
Qty Unit Price
1+
$1.1440
10+
$0.9507
30+
$0.8446
100+
$0.7257
500+
$0.6719
1000+
$0.6481
Welcome back, may I help you?