This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

X0202DA 1BA2

Extended
Manufacturer
STMicroelectronics
MFR.Part #
X0202DA 1BA2
JLCPCB Part #
C17455891
Package
TO-92-3
Description
-40℃~+125℃ 1.25A 1.45V 200uA 400V 5mA 800mV TO-92-3 Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5202
200+ $0.2072
500+ $0.2007
1000+ $0.1975

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons