This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TVS40SMCP50

Extended
Manufacturer
SSGSEMI
MFR.Part #
TVS40SMCP50
JLCPCB Part #
C49207498
Package
SMC
Description
-55℃~+150℃ 40V 49.1V 5kW@10/1000us 5uA 64.5V 77.6A TVS SMC ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5913
200+ $0.2362
500+ $0.2282
1000+ $0.2250

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons