
* Images are for reference only
SE14VFD122F
Extended
- Manufacturer
- SSGSEMI
- MFR.Part #
- SE14VFD122F
- JLCPCB Part #
- C49206955
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 14V 17.2V 1uA 200W@10/1000us 23.2V 8.6A@10/1000us SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1500
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1500
In-stock Item Pricing
Qty Unit Price
1+
$0.0483
100+
$0.0378
300+
$0.0327
3000+
$0.0288
6000+
$0.0256
9000+
$0.0241
Related Products
Welcome back, may I help you?