This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1SMC6.5AT3G

Extended
Manufacturer
onsemi
MFR.Part #
1SMC6.5AT3G
JLCPCB Part #
C3705094
Package
SMC
Description
-65℃~+150℃ 1.5kW 11.2V 133.9A 500uA 6.5V 7.22V TVS Unidirectional SMC ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 44

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2078
1000+ $0.0804
2500+ $0.0776
5000+ $0.0762

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons