
* Images are for reference only
B5818WS
Extended
- Manufacturer
- SSGSEMI
- MFR.Part #
- B5818WS
- JLCPCB Part #
- C49207690
- Package
- SOD-323
- Description
- -55℃~+150℃ 1 Independent 1A 1mA@30V 30V 550mV@1A 9A SOD-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 557
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0418
200+
$0.0167
500+
$0.0161
1000+
$0.0159
Related Products
Welcome back, may I help you?