
* Images are for reference only
TVS400SMAP4-B
Extended
- Manufacturer
- SSGSEMI
- MFR.Part #
- TVS400SMAP4-B
- JLCPCB Part #
- C49207145
- Package
- SMA
- Description
- -55℃~+150℃ 1uA 400V 400W@10/1000us 494V 600mA 648V Bidirectional TVS SMA ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 114
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0791
200+
$0.0315
500+
$0.0305
1000+
$0.0300
Related Products
Welcome back, may I help you?