
* Images are for reference only
SE24VFBN062
Extended
- Manufacturer
- SSGSEMI
- MFR.Part #
- SE24VFBN062
- JLCPCB Part #
- C49206801
- Package
- DFN0603-2L
- Description
- -55℃~+150℃ 100nA 24V 30V 43V 5pF Bidirectional IEC 61000-4-5 DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10000
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 10000
In-stock Item Pricing
Qty Unit Price
1+
$0.0281
200+
$0.0222
600+
$0.0188
2000+
$0.0167
10000+
$0.0150
20000+
$0.0140
Related Products
Welcome back, may I help you?