
* Images are for reference only
SD20A3D122F
Extended
- Manufacturer
- SSGSEMI
- MFR.Part #
- SD20A3D122F
- JLCPCB Part #
- C49207706
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 Independent 20V 3A 510uA@20V 550mV@3A 80A SOD-123FL Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 126
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0716
200+
$0.0286
500+
$0.0276
1000+
$0.0271
Related Products
Welcome back, may I help you?